+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT4LH-TL39

Cable tie; L: 378mm; W: 7mm; polyamide; natural; 534N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
BT4LH-TL39
TME Symbol:
BT4LH-TL39

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
378mm
Tie width
7mm
Tie material
polyamide
Colour
natural
Tie strength
534N
Loop diameter max
102mm
Operating temperature
-60...115°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight4.64 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT4LH-TL39
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 1250 pcs - 0.38 USDGross price for quantities from 1250 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
Packaging method by the manufacturer:
Bag = 250 pcs