+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT5LH-C0

Cable tie; L: 460mm; W: 7mm; polyamide; black; 534N; Ømax: 127mm


Manufacturer: PANDUIT

Manufacturer part number:
BT5LH-C0
TME Symbol:
BT5LH-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
460mm
Tie width
7mm
Tie material
polyamide
Colour
black
Tie strength
534N
Loop diameter max
127mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Resistance to
UV rays
Gross weight5.41 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT5LH-C0
200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Packaging method by the manufacturer:Bag = 100 pcs