+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT815Q-T

IC: multimedia controller; 3.3VDC; SMD; VQFN64; EVE3


Manufacturer: BRIDGETEK

Manufacturer part number:
BT815Q-T
TME Symbol:
BT815Q-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
multimedia controller
Mounting
SMD
Case
VQFN64
Operating temperature
-40...85°C
Application
for LCD displays with capacitive touch panel
Clock frequency
72MHz
Manufacturer series
EVE3
Supply voltage
  • 3.3V DC
Interface
  • A/D
  • HMIs
  • I2C
  • parallel 24bit RGB
  • SPI
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits BRIDGETEK
*
BT815Q-T
220 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 260 pcs