+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT8LH-C300

Cable tie; L: 699mm; W: 7mm; polyamide; black; 534N; Ømax: 203.2mm


Manufacturer: PANDUIT

Manufacturer part number:
BT8LH-C300
TME Symbol:
BT8LH-C300

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
699mm
Tie width
7mm
Tie material
polyamide
Colour
black
Tie strength
534N
Loop diameter max
203.2mm
Operating temperature
-60...115°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight8.2 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT8LH-C300
400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Packaging method by the manufacturer:Bag = 100 pcs