+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA-3019.05-B

Wire; 5x30AWG; shielded,silver plated copper braid; 600V; 152m

Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
BTA-3019.05-B
TME Symbol:
BTA-3019.05-B

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
5x30AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
5
Core diameter
30AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Rated voltage
0.6kV
Kind of material
no flame propagation
Operating temperature
-196...200°C
Package contents
152m
Cable external diameter
1.91mm
CPR standard
no classification
Earth core
none
Package contents - ft
500ft
Flammability rating
UL94V-0
Braid material
silver plated copper wires
Information
The UL Label and Mark on full factory packaging only
Gross weight984.96 g
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
BTA-3019.05-B
0 in TME stock
Net price for quantities from 1 rol - 2 310.35 USDGross price for quantities from 1 rol - 2 310.35 USD
Net price for quantities from 3 rol - 2 021.56 USDGross price for quantities from 3 rol - 2 021.56 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.