+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA16-600BQ

Triac; 600V; 16A; Igt: 50/70mA; TO220AB; tube; Ifsm: 160A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA16-600BQ
TME Symbol:
BTA16-600BQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
50/70mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
160A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight2.175 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA16-600BQ
359 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs