+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA2008-600D,412

Triac; 600V; 0.8A; Igt: 5mA; TO92; bulk; Ifsm: 9A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA2008-600D,412
TME Symbol:
BTA2008-600D.412

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
0.8A
Gate current
5mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
9A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA2008-600D,412
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order