+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA202W-1000CTF

Triac; 1kV; 2A; SOT223; Igt: 35mA; Ifsm: 25A; 3Q; high temperature

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA202W-1000CTF
TME Symbol:
BTA202W-1000CTF

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
1kV
Max. load current
2A
Case
SOT223
Gate current
35mA
Max. forward impulse current
25A
Technology
3Q
Features of semiconductor devices
high temperature
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA202W-1000CTF
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)