+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA24-600B

Triac; 600V; 25A; TO220-3; Igt: 50/100mA

Manufacturer: CDIL

Manufacturer part number:
BTA24-600B
TME Symbol:
BTA24-600B-CDI

Specification

Manufacturer
CDIL
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
25A
Case
TO220-3
Gate current
50/100mA
Mounting
THT
Kind of package
bulk
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA24-600B
903 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs