+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA312G-600CTQ

Triac; 600V; 12A; I2PAK; Igt: 35mA; Ifsm: 100A; 3Q,Hi-Com

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA312G-600CTQ
TME Symbol:
BTA312G-600CTQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
I2PAK
Gate current
35mA
Max. forward impulse current
100A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA312G-600CTQ
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.