+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA330X-800BTQ

Triac; 800V; 30A; TO220FP; Igt: 50mA; Ifsm: 270A; 3Q,Hi-Com

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA330X-800BTQ
TME Symbol:
BTA330X-800BTQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
30A
Case
TO220FP
Gate current
50mA
Max. forward impulse current
270A
Technology
3Q, Hi-Com
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight1.567 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA330X-800BTQ
463 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs