+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA40-1200BW

Triac; 1.2kV; 40A; Igt: 50mA; TG-C; bulk; Ifsm: 400A


Manufacturer: CDIL

Manufacturer part number:
BTA40-1200BW
TME Symbol:
BTA40-1200BW-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
40A
Gate current
50mA
Case
TG-C
Mounting
THT
Kind of package
bulk
Max. forward impulse current
0.4kA
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA40-1200BW
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order