+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA40-800BW

Triac; 800V; 40A; TG-C; Igt: 50mA; Ifsm: 400A

Manufacturer: CDIL

Manufacturer part number:
BTA40-800BW
TME Symbol:
BTA40-800BW-CDI

Specification

Manufacturer
CDIL
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
40A
Case
TG-C
Gate current
50mA
Max. forward impulse current
0.4kA
Mounting
THT
Kind of package
bulk
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA40-800BW
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order