+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA41-1200

Triac; 1.2kV; 40A; Igt: 50mA; TOP3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA41-1200
TME Symbol:
BTA41-1200-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
40A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
bulk
Gross weight4.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA41-1200
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 90 pcs - 1.64 USDGross price for quantities from 90 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 450 pcs