+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA41-800BQ

Triac; 800V; 40A; Igt: 50/70mA; SOT1292,TO3P; tube; Ifsm: 400A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA41-800BQ
TME Symbol:
BTA41-800BQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
50/70mA
Case
SOT1292, TO3P
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight4.978 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA41-800BQ
268 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 30 pcs - 2.86 USDGross price for quantities from 30 pcs - 2.86 USD
Net price for quantities from 450 pcs - 2.32 USDGross price for quantities from 450 pcs - 2.32 USD
Packaging method by the manufacturer:
Tube = 30 pcsCardboard = 450 pcs