+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA41-800BW-CDI

Triac; 800V; 40A; Igt: 50mA; TOP3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA41-800BW-CDI
TME Symbol:
BTA41-800BW-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
bulk
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA41-800BW-CDI
0 in TME stock
No. of pieces (Multiple of: 20 000)
Minimum order quantity: 20 000.
Multiple of: 20 000.
Product for special order