+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of thyristor | triac | |
Max. off-state voltage | 0.6kV | |
Max. load current | 12A | |
Case | TO220AB | |
Gate current | 10mA | |
Max. forward impulse current | 140A | |
Technology | 3Q, Hi-Com | |
Features of semiconductor devices | sensitive gate | |
Mounting | THT | |
Kind of package | tube |