+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA420X-800CT/L02Q

Triac; 800V; 20A; Igt: 35mA; TO220FP; tube; Ifsm: 200A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA420X-800CT/L02Q
TME Symbol:
BTA420X-800CT/L02Q

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
20A
Gate current
35mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
200A
Technology
3Q, Hi-Com
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA420X-800CT/L02Q
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 600 pcs - 0.68 USDGross price for quantities from 600 pcs - 0.68 USD
Net price for quantities from 1200 pcs - 0.63 USDGross price for quantities from 1200 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.