+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA440Z-800BTQ

Triac; 800V; 40A; Igt: 50/80mA; SOT1292,TO3P; tube; Ifsm: 400A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA440Z-800BTQ
TME Symbol:
BTA440Z-800BTQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
50/80mA
Case
SOT1292, TO3P
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Technology
3Q, Hi-Com
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight4.917 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA440Z-800BTQ
320 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 30 pcs - 2.49 USDGross price for quantities from 30 pcs - 2.49 USD
Net price for quantities from 120 pcs - 2.05 USDGross price for quantities from 120 pcs - 2.05 USD
Net price for quantities from 150 pcs - 2.00 USDGross price for quantities from 150 pcs - 2.00 USD
Net price for quantities from 300 pcs - 1.94 USDGross price for quantities from 300 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs