+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTA445Z-800BTQ

Triac; 800V; 45A; SOT1292,TO3P; Igt: 50mA; Ifsm: 495A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA445Z-800BTQ
TME Symbol:
BTA445Z-800BTQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
45A
Case
SOT1292, TO3P
Gate current
50mA
Max. forward impulse current
495A
Technology
3Q, Hi-Com
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA445Z-800BTQ
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 30 pcs - 2.71 USDGross price for quantities from 30 pcs - 2.71 USD
Net price for quantities from 120 pcs - 2.29 USDGross price for quantities from 120 pcs - 2.29 USD
Net price for quantities from 240 pcs - 2.24 USDGross price for quantities from 240 pcs - 2.24 USD
Net price for quantities from 450 pcs - 2.10 USDGross price for quantities from 450 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.