+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Typ of triac | standard | |
Max. off-state voltage | 0.8kV | |
Max. load current | 45A | |
Gate current | 50mA | |
Case | SOT1292, TO3P | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 495A | |
Technology | 4Q | |
Features of semiconductor devices | high temperature |