+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTH500151LUAAUMA1

IC: power switch; high-side; 32A; Ch: 1; N-Channel; SMD; PG-HSOF-8

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTH500151LUAAUMA1
TME Symbol:
BTH500151LUAAUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
32A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
PG-HSOF-8
On-state resistance
3.5mΩ
Kind of package
reel, tape
Technology
PROFET™
Operating temperature
-40...150°C
Supply voltage
  • 12...54V DC
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTH500151LUAAUMA1
0 in TME stock
Net price for quantities from 2000 pcs - 5.21 USDGross price for quantities from 2000 pcs - 5.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.