+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS3035TF

IC: power switch; low-side; 5A; Ch: 1; N-Channel; SMD; PG-TO252-3

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS3035TF
TME Symbol:
BTS3035TF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
PG-TO252-3
On-state resistance
70mΩ
Technology
HITFET®
Operating temperature
-40...150°C
Output voltage
40V
Turn-on time
115µs
Turn-off time
210µs
Gross weight0.393 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS3035TF
1065 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs