+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 2A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | SO8-EP | |
On-state resistance | 0.25Ω | |
Technology | HITFET® | |
Operating temperature | -40...150°C | |
Output voltage | 40V | |
Turn-on time | 115µs | |
Turn-off time | 210µs |