+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS3134D

IC: power switch; low-side; 3.5A; Ch: 1; N-Channel; SMD; TO252-3

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS3134D
TME Symbol:
BTS3134D

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
TO252-3
Technology
HITFET®
Operating temperature
-40...150°C
Output voltage
42V
Gross weight0.544 g
Certificates
*
BTS3134D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs