+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 0.6A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | SOT223-4 | |
On-state resistance | 1.9Ω | |
Kind of package | 7 inch reel | |
Technology | HITFET® | |
Output voltage | 42V | |
Power dissipation | 0.78W |