+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS4141N

IC: power switch; high-side; 0.7A; Ch: 1; N-Channel; SMD


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS4141N
TME Symbol:
BTS4141N

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
PG-SOT223-4
On-state resistance
0.175Ω
Technology
Classic PROFET
Output voltage
12...45V
Gross weight0.142 g
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS4141N
2391 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.72 USDGross price for quantities from 250 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 2000 pcs - 1.37 USDGross price for quantities from 2000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs