+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS4175SGA

IC: power switch; high-side; 1.3A; Ch: 1; N-Channel; SMD; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS4175SGA
TME Symbol:
BTS4175SGA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.3A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
0.175Ω
Technology
Classic PROFET
Supply voltage
  • 6...52V DC
Gross weight0.174 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS4175SGA
0 in TME stock
Net price for quantities from 2500 pcs - 0.95 USDGross price for quantities from 2500 pcs - 0.95 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs