+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS462T

IC: power switch; high-side; 2.3A; Ch: 1; N-Channel; SMD; TO252-5


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS462T
TME Symbol:
BTS462T

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.3A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
TO252-5
Technology
Classic PROFET
Output voltage
43V
Supply voltage
  • 5...34V DC
Gross weight0.427 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS462T
1368 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs