+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS4880R

IC: power switch; high-side; 0.625A; Ch: 1; N-Channel; SMD; BSSOP36


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS4880R
TME Symbol:
BTS4880R

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.625A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
BSSOP36
On-state resistance
0.15Ω
Technology
Classic PROFET
Supply voltage
  • 11...45V DC
Gross weight2.378 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS4880R
750 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 10 pcs - 10.36 USDGross price for quantities from 10 pcs - 10.36 USD
Net price for quantities from 100 pcs - 8.52 USDGross price for quantities from 100 pcs - 8.52 USD
Net price for quantities from 500 pcs - 7.31 USDGross price for quantities from 500 pcs - 7.31 USD
Net price for quantities from 800 pcs - 7.25 USDGross price for quantities from 800 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs