+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS5180-2EKA

IC: power switch; high-side; 1.5A; Ch: 2; N-Channel; SMD; SO14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS5180-2EKA
TME Symbol:
BTS5180-2EKA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SO14
On-state resistance
0.33Ω
Technology
PROFET™+ 12V
Supply voltage
  • 8...18V DC
Gross weight0.217 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS5180-2EKA
794 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs