+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS5210L

IC: power switch; high-side; 1.8A; Ch: 2; N-Channel; SMD; BSOP12


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS5210L
TME Symbol:
BTS5210L

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.8A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
BSOP12
On-state resistance
0.11Ω
Technology
Classic PROFET
Supply voltage
  • 5.5...40V DC
Gross weight0.545 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS5210L
358 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Net price for quantities from 250 pcs - 2.35 USDGross price for quantities from 250 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs