+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS70081EPPXUMA1

IC: power switch; high-side; 11A; Ch: 1; N-Channel; SMD; PG-TSDSO-14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS70081EPPXUMA1
TME Symbol:
BTS70081EPPXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
11A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
PG-TSDSO-14
On-state resistance
8.8mΩ
Kind of package
reel, tape
Technology
High Current PROFET
Operating temperature
-40...150°C
Supply voltage
  • 4.1...28V DC
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS70081EPPXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.