+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS70802EPAXUMA1

IC: power switch; high-side; 3A; Ch: 2; N-Channel; SMD; PG-TSDSO-14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS70802EPAXUMA1
TME Symbol:
BTS70802EPAXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
3A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
PG-TSDSO-14
On-state resistance
39.6mΩ
Kind of package
reel, tape
Technology
PROFET™+2
Operating temperature
-40...150°C
Supply voltage
  • 4.1...28V DC
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS70802EPAXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.