+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS711L1

IC: power switch; high-side; 1.9÷4.4A; Ch: 4; N-Channel; SMD; DSO20


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS711L1
TME Symbol:
BTS711L1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.9...4.4A
Number of channels
4
Kind of output
N-Channel
Mounting
SMD
Case
DSO20
On-state resistance
50mΩ
Technology
Classic PROFET
Supply voltage
  • 5...34V DC
Gross weight0.711 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS711L1
802 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 25 pcs - 4.05 USDGross price for quantities from 25 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 250 pcs - 3.58 USDGross price for quantities from 250 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs