+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS72002EPCXUMA1

IC: power switch; high-side; 1.2A; Ch: 2; N-Channel; SMD; reel,tape


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS72002EPCXUMA1
TME Symbol:
BTS72002EPCXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.2A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
PG-TSDSO-14
On-state resistance
0.12Ω
Kind of package
reel, tape
Technology
PROFET™+2
Operating temperature
-40...150°C
Turn-on time
170µs
Turn-off time
0.15ms
Supply voltage
  • 4.1...28V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS72002EPCXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 2 pcs - 1.07 USDGross price for quantities from 2 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.