+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS723GW

IC: power switch; high-side; 2.9÷4.2A; Ch: 2; N-Channel; SMD; SO14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS723GW
TME Symbol:
BTS723GW

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.9...4.2A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SO14
On-state resistance
53mΩ
Technology
Classic PROFET
Supply voltage
  • 7...58V DC
Gross weight0.193 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS723GW
2524 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 4 pcs - 4.52 USDGross price for quantities from 4 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs