+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTS740S2

IC: power switch; high-side; 5.5÷8.5A; Ch: 2; N-Channel; SMD; SO20-W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS740S2
TME Symbol:
BTS740S2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5.5...8.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SO20-W
On-state resistance
15mΩ
Technology
Classic PROFET
Supply voltage
  • 5...34V DC
Gross weight0.702 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS740S2
731 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
Net price for quantities from 250 pcs - 4.65 USDGross price for quantities from 250 pcs - 4.65 USD
Net price for quantities from 500 pcs - 4.34 USDGross price for quantities from 500 pcs - 4.34 USD
Net price for quantities from 1000 pcs - 4.24 USDGross price for quantities from 1000 pcs - 4.24 USD
Packaging method by the manufacturer:Reel = 1 000 pcs