+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of Soldering accessories | extraction arm | |
Applications of soldering equipment | for soldering fume absorber | |
Related items | BTX-208 | |
Length | 5mm | |
Diameter | 35mm |