+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BTX-CK4-75

Extraction arm; for soldering fume absorber; L: 7.5mm; Ø: 35mm


Manufacturer: METCAL

Manufacturer part number:
BTX-CK4-75
TME Symbol:
BTX-CK4-75

Specification

Manufacturer
METCAL
Type of Soldering accessories
extraction arm
Applications of soldering equipment
for soldering fume absorber
Related items
BTX-208
Length
7.5mm
Diameter
35mm
Soldering equipment features
  • 8 workstations
  • flexible
Standard equipment
  • adapter
  • hose connector
Gross weight4.165 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors – Accessories METCAL,
*
BTX-CK4-75
0 in TME stock
Net price for quantities from 1 set - 326.96 USDGross price for quantities from 1 set - 326.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.