+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-00208-0

Clip-on probe; hook type; 3A; black; beryllium copper; 600V; 44mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00208-0
TME Symbol:
BU-00208-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Colour
black
Contact material
beryllium copper
Contact plating
gold-plated
Rated voltage
0.6kV
Length
44mm
Material
stainless steel
Plating material
polyamide
Gross weight0.97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-00208-0
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 100 pcs - 9.20 USDGross price for quantities from 100 pcs - 9.20 USD
Net price for quantities from 200 pcs - 8.70 USDGross price for quantities from 200 pcs - 8.70 USD