+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-00285

Test lead: kit; both sides,crocodile clip; Urated: 300V; PVC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00285
TME Symbol:
BU-00285

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
kit
Rated voltage
0.3kV
Wire insulation material
PVC
Cable length
0.46m
Colour
black, green, red, white, yellow
Trade name
meter leads
Quantity in set/package
10pcs.
Material
steel
Test lead configuration
  • both sides
  • crocodile clip
Gross weight75.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
BU-00285
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 10.28 USDGross price for quantities from 1 set - 10.28 USD
Net price for quantities from 10 set - 9.25 USDGross price for quantities from 10 set - 9.25 USD
Net price for quantities from 100 set - 8.48 USDGross price for quantities from 100 set - 8.48 USD
Packaging method by the manufacturer:Bag = 10 set