+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-00286

Test lead: kit; crocodile clip; Urated: 300V; Inom: 7A; PVC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00286
TME Symbol:
BU-00286

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
kit
Test lead configuration
crocodile clip
Rated voltage
0.3kV
Current rating
7A
Wire insulation material
PVC
Cable length
0.3m
Colour
black, green, red, white, yellow
Wire cross-section
0.33mm2
Trade name
meter leads
Gross weight52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
BU-00286
16 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.20 USDGross price for quantities from 1 set - 7.20 USD
Net price for quantities from 10 set - 6.51 USDGross price for quantities from 10 set - 6.51 USD
Net price for quantities from 50 set - 6.10 USDGross price for quantities from 50 set - 6.10 USD
Net price for quantities from 200 set - 5.75 USDGross price for quantities from 200 set - 5.75 USD
Packaging method by the manufacturer:Bag = 10 set