+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | test lead | |
Current rating | 5A | |
Rated voltage | 0.3kV | |
Cable length | 0.91m | |
Colour | black | |
Material | copper beryllium, nickel plated steel | |
Wire insulation material | PVC |