+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-110-2

Crocodile clip; 6A; red; Grip capac: max.15.7mm; Socket size: 4mm

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-110-2
TME Symbol:
BU-110-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
6A
Colour
red
Grip capacity
max. 15.7mm
Socket size
4mm
Conform to the norm
CAT II 300V EN 61010
Contact plating
nickel plated
Contact material
steel
Mounting
plug-in
Gross weight3.965 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips MUELLER ELECTRIC,
*
BU-110-2
48 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 200 pcs - 2.34 USDGross price for quantities from 200 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.