+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-1120-A-48-2

Test leads; 5A; clip-on hook probe,banana plug 4mm; Urated: 300V


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-1120-A-48-2
TME Symbol:
BU-1120-A-48-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Current rating
5A
Rated voltage
0.3kV
Cable length
1.2m
Colour
red
Conform to the norm
CAT II 300V EN 61010
Material
copper beryllium
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight20.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-1120-A-48-2
1 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 50 pcs - 10.26 USDGross price for quantities from 50 pcs - 10.26 USD
Net price for quantities from 100 pcs - 9.90 USDGross price for quantities from 100 pcs - 9.90 USD
Net price for quantities from 200 pcs - 9.52 USDGross price for quantities from 200 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.