+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-1150-C-36-0

Test lead; 5A; BNC plug,clip-on hook probe x2; Len: 0.91m; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-1150-C-36-0
TME Symbol:
BU-1150-C-36-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Cable length
0.91m
Colour
black
Impedance
50Ω
Material
copper beryllium
Test lead configuration
  • BNC plug
  • clip-on hook probe x2
Gross weight58.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-1150-C-36-0
4 in TME stock
Net price for quantities from 1 pcs - 37.32 USDGross price for quantities from 1 pcs - 37.32 USD
Net price for quantities from 25 pcs - 34.75 USDGross price for quantities from 25 pcs - 34.75 USD
Net price for quantities from 200 pcs - 32.63 USDGross price for quantities from 200 pcs - 32.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.