+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 100A | |
Grip capacity | max. 41mm | |
Overall length | 152mm | |
Contact material | steel | |
Contact plating | tinned | |
Max cable section | 53.5mm2 |