+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-11CPS

Crocodile clip; 200A; Grip capac: max.41mm; Overall len: 152mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-11CPS
TME Symbol:
BU-11CPS

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
200A
Grip capacity
max. 41mm
Overall length
152mm
Contact material
copper
Max cable section
53.5mm2
Mounting
crimped, soldered
Gross weight163.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-11CPS
5 in TME stock
Net price for quantities from 1 pcs - 21.69 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 25 pcs - 19.55 USDGross price for quantities from 25 pcs - 19.55 USD
Net price for quantities from 200 pcs - 18.36 USDGross price for quantities from 200 pcs - 18.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.