+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 10A | |
Rated voltage | 1kV | |
Colour | black | |
Grip capacity | max. 8.9mm | |
Socket size | 4mm | |
Conform to the norm | CAT IV 600V EN 61010 | |
Overall length | 74mm | |
Contact plating | nickel plated | |
Contact material | steel |